SDURF3040CTR vs MBRF1530CT feature comparison

SDURF3040CTR Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MBRF1530CT Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD GALAXY SEMI-CONDUCTOR CO LTD
Package Description ITO-220AB, 3 PIN
Reach Compliance Code compliant unknown
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE FREE WHEELING DIODE
Application ULTRA FAST RECOVERY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration COMMON ANODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.45 V 0.7 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 15 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 400 V 30 V
Reverse Current-Max 10 µA 100 µA
Reverse Recovery Time-Max 0.045 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 30 V
Reverse Test Voltage 30 V
Technology SCHOTTKY

Compare SDURF3040CTR with alternatives