SDUR1020CT vs RJU6053WDPP-M0#T2 feature comparison

SDUR1020CT Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

RJU6053WDPP-M0#T2 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RENESAS ELECTRONICS CORP
Package Description LEAD FREE, PLASTIC PACKAGE-3 R-PSFM-T3
Reach Compliance Code compliant compliant
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
Application ULTRA FAST RECOVERY ULTRA FAST RECOVERY
Case Connection CATHODE ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 3 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Non-rep Pk Forward Current-Max 125 A 60 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 600 V
Reverse Current-Max 10 µA 1 µA
Reverse Recovery Time-Max 0.035 µs 0.025 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TO-220FL
Pin Count 3
Manufacturer Package Code PRSS0003AF
ECCN Code 5A002
HTS Code 8541.10.00.80
Samacsys Manufacturer Renesas Electronics
Output Current-Max 20 A

Compare SDUR1020CT with alternatives

Compare RJU6053WDPP-M0#T2 with alternatives