SDTM610N
vs
EVQQ2B03W
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Color |
BROWN
|
|
Actuator Material |
THERMOPLASTIC NYLON
|
|
Body Breadth |
6.2 mm
|
6 mm
|
Body Height |
3.5 mm
|
1.8 mm
|
Body Length or Diameter |
6.2 mm
|
6.5 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.02A@15VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
15 V
|
Dielectric Withstand Volts |
250VAC V
|
|
Electrical Life |
500000 Cycle(s)
|
2000000 Cycle(s)
|
End Contact Material |
PHOSPHOR BRONZE
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
STEEL
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
THERMOPLASTIC NYLON
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
2.06 N
|
0.5 N
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Packing Method |
TUBE
|
BOX; TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
21 Weeks, 1 Day
|
Samacsys Manufacturer |
|
Panasonic
|
Contact Bounce Time-Max |
|
10 ms
|
Contact Function |
|
ON-OFF
|
Contact Timing |
|
SNAP ACTION
|
Solderability |
|
REFLOW
|
|
|
|
Compare SDTM610N with alternatives
Compare EVQQ2B03W with alternatives