SDTG-660-S vs SDTA-220-N feature comparison

SDTG-660-S Bourns Inc

Buy Now Datasheet

SDTA-220-N Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color SALMON BROWN
Actuator Material GLASS FIBER POLYOXYMETHYLENE GLASS FIBER POLYOXYMETHYLENE
Body Breadth 6 mm
Body Height 3.6 mm
Body Length or Diameter 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Housing Material STEEL STEEL
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material GLASS FIBER PBT GLASS FIBER PBT
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 3.14 N 2.06 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 5 4
Solderability HAND/WAVE HAND/WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch 0.138 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Electrical Life 1000000 Cycle(s)

Compare SDTG-660-S with alternatives

Compare SDTA-220-N with alternatives