SDTA-220-N vs MJTP1106SATR feature comparison

SDTA-220-N Bourns Inc

Buy Now Datasheet

MJTP1106SATR APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC APEM COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BROWN
Actuator Material GLASS FIBER POLYOXYMETHYLENE NYLON
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 1000000 Cycle(s) 100000 Cycle(s)
Housing Material STEEL NYLON
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material GLASS FIBER PBT
Mounting Feature THROUGH HOLE-RIGHT ANGLE SURFACE MOUNT-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.06 N 1.86 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
PCB Hole Count 4
Solderability HAND/WAVE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer Apem
Actuator Angle
Actuator Length 0.059 inch
Actuator Type PLUNGER TYPE
Body Breadth 3.5 mm
Body Height 3.9 mm
Body Length or Diameter 6 mm
Center Contact Plating SILVER
Contact Bounce Time-Max 10 ms
End Contact Plating SILVER
JESD-609 Code e4
Packing Method TAPE AND REEL
Terminal Finish Silver (Ag)

Compare SDTA-220-N with alternatives

Compare MJTP1106SATR with alternatives