SDT9209
vs
TIP512
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BANEASA S A
|
TEXAS INSTRUMENTS INC
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
POST/STUD MOUNT, O-MUPM-D3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
ISOLATED
|
Collector Current-Max (IC) |
15 A
|
4 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
15
|
25
|
JEDEC-95 Code |
TO-3
|
TO-61
|
JESD-30 Code |
O-MBFM-P2
|
O-MUPM-D3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
SOLDER LUG
|
Terminal Position |
BOTTOM
|
UPPER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
0.8 MHz
|
70 MHz
|
Base Number Matches |
1
|
1
|
Collector-Emitter Voltage-Max |
|
150 V
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max (Abs) |
|
4 W
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare SDT9209 with alternatives
Compare TIP512 with alternatives