SDT9206
vs
SDT413
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BANEASA S A
SOLITRON DEVICES INC
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
15 A
2 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
20
JEDEC-95 Code
TO-3
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
0.8 MHz
6 MHz
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
HTS Code
8541.29.00.95
Collector-Emitter Voltage-Max
400 V
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
100 W
Power Dissipation-Max (Abs)
100 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
VCEsat-Max
0.8 V
Compare SDT9206 with alternatives
Compare SDT413 with alternatives