SDT9206 vs SDT3703 feature comparison

SDT9206 Baneasa SA

Buy Now Datasheet

SDT3703 Solitron Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BANEASA S A SOLITRON DEVICES INC
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 20
JEDEC-95 Code TO-3 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.8 MHz 30 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8541.29.00.95
Collector-Emitter Voltage-Max 40 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation Ambient-Max 28 W
Power Dissipation-Max (Abs) 28 W
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
VCEsat-Max 0.4 V

Compare SDT9206 with alternatives

Compare SDT3703 with alternatives