SDT9202
vs
SDT413
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BANEASA S A
SOLID STATE DEVICES INC
Package Description
FLANGE MOUNT, O-MBFM-P2
TO-3, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
15 A
2 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-3
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
0.8 MHz
2 MHz
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-204AA
Pin Count
2
Collector-Emitter Voltage-Max
400 V
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
100 W
Terminal Finish
TIN LEAD
Compare SDT9202 with alternatives
Compare SDT413 with alternatives