SDT-S-109DMR,000
vs
RX1A-9S
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
WORLD PRODUCTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
10 mm
|
12.9 mm
|
Body Height |
25 mm
|
24.8 mm
|
Body Length or Diameter |
24 mm
|
23.5 mm
|
Coil Current(DC)-Max |
0.06 A
|
0.06 A
|
Coil Operate Voltage(DC) |
6.75 V
|
6.75 V
|
Coil Power |
540 mW
|
540 mW
|
Coil Release Voltage(DC) |
0.9 V
|
0.9 V
|
Coil Resistance |
150 Ω
|
155 Ω
|
Coil Voltage(DC)-Max |
9 V
|
9 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
10A@250VAC
|
10A@250VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@30VDC
|
10A@30VDC
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER ALLOY
|
Silver Alloy
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Operate Time |
15 ms
|
15 ms
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
50 °C
|
-30 °C
|
Packing Method |
TUBE
|
|
Physical Dimension |
24mm x 10mm x 25mm
|
23.5mm x 12.9mm x 24.8mm
|
Reference Standard |
CSA; SEMKO; TUV; UL
|
UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
1 FORM A
|
1 FORM A
|
Relay Function |
SPST
|
SPST
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Sealing |
DUST PROOF
|
SEALED TYPE
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.41.00.20
|
Coil Voltage-Nom |
|
9 V
|
Contact (AC) Max Power Rating R Load |
|
2500VA@250VAC
|
Contact (DC) Max Power Rating R Load |
|
300W@30VDC
|
Contact Resistance |
|
50 mΩ
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
100000000 Ω
|
Number of Terminals |
|
4
|
Terminal Length |
|
0.004000508001016002 inch
|
|
|
|
Compare SDT-S-109DMR,000 with alternatives
Compare RX1A-9S with alternatives