SDS3820E-100.0000(T) vs SDS3820B-100.0000(T) feature comparison

SDS3820E-100.0000(T) Pericom Semiconductor Corporation

Buy Now Datasheet

SDS3820B-100.0000(T) Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP PERICOM SEMICONDUCTOR CORP
Package Description DILCC6,.2 DILCC6,.2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature TAPE AND REEL TAPE AND REEL
Fall Time-Max 0.85 ns 0.85 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 162 MHz 162 MHz
Operating Frequency-Min 38.88 MHz 38.88 MHz
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM, 5 pF 100 OHM, 5 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 2.0mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 0.85 ns 0.85 ns
Supply Current-Max 75 mA 75 mA
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare SDS3820E-100.0000(T) with alternatives

Compare SDS3820B-100.0000(T) with alternatives