SDS30045JEAZMS vs SDS30045JECXMS feature comparison

SDS30045JEAZMS Solitron Devices Inc

Buy Now Datasheet

SDS30045JECXMS Solitron Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SOLITRON DEVICES INC SOLITRON DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Application POWER POWER
Case Connection ISOLATED ISOLATED
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V 0.8 V
JEDEC-95 Code TO-258AA TO-258AA
JESD-30 Code R-MSFM-P3 R-MSFM-P3
Non-rep Pk Forward Current-Max 380 A 380 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 30 A 30 A
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 15000 µA 15000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form PIN/PEG PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare SDS30045JEAZMS with alternatives

Compare SDS30045JECXMS with alternatives