SDR3BS vs SDR3BSMSTX feature comparison

SDR3BS Solid State Devices Inc (SSDI)

Buy Now Datasheet

SDR3BSMSTX Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC SOLID STATE DEVICES INC
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, SMS, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.35 V 1.35 V
JESD-30 Code E-XALF-W2 E-XELF-R2
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 3 A 3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO YES
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 1

Compare SDR3BS with alternatives

Compare SDR3BSMSTX with alternatives