SDP8314-301
vs
MRD950
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO SWITCH
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Application |
|
ENCODER
|
Configuration |
|
SINGLE
|
Hysteresis Ratio-Nom |
|
0.75
|
Infrared Range |
|
YES
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Shape |
|
ROUND
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SDP8314-301 with alternatives
Compare MRD950 with alternatives