SDP007
vs
GST007
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CONQUER ELECTRONICS CO LTD
|
CONQUER ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Blow Characteristic |
TIME LAG
|
TIME LAG
|
Body Height |
15.2 mm
|
21 mm
|
Body Length or Diameter |
5.5 mm
|
5.9 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
588 J
|
588 J
|
Mounting Feature |
THROUGH HOLE
|
THROUGH HOLE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
BOX; TAPE AND REEL
|
BOX; TAPE AND REEL
|
Pre-arcing Time-Min |
3000 ms
|
3000 ms
|
Rated Breaking Capacity |
200 A
|
200 A
|
Rated Current |
7 A
|
7 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Reference Standard |
UL
|
CSA; PSE; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
PIN WIRE
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SDP007 with alternatives
Compare GST007 with alternatives