SDP007 vs 34.5243 feature comparison

SDP007 Conquer Electronics Co Ltd

Buy Now Datasheet

34.5243 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONQUER ELECTRONICS CO LTD SCHURTER INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 15.2 mm 31.8 mm
Body Length or Diameter 5.5 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 588 J 592 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BOX; TAPE AND REEL BULK
Pre-arcing Time-Min 3000 ms 30000 ms
Rated Breaking Capacity 200 A 200 A
Rated Current 7 A 7 A
Rated Voltage(AC) 250 V 250 V
Reference Standard UL CSA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Fuse Size 6.3x32mm
Terminal Finish Nickel (Ni)

Compare SDP007 with alternatives

Compare 34.5243 with alternatives