SDM1M40LP8-7 vs XBS104S14R-G feature comparison

SDM1M40LP8-7 Diodes Incorporated

Buy Now Datasheet

XBS104S14R-G Torex Semiconductor LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC TOREX SEMICONDUCTOR LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Diodes Incorporated Torex
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-N2 R-PDSO-G2
JESD-609 Code e4
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 40 V 40 V
Reverse Recovery Time-Max 0.0084 µs 0.025 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description ANTIMONY AND HALOGEN FREE PACKAGE-2
Pin Count 2
Time@Peak Reflow Temperature-Max (s) 10

Compare SDM1M40LP8-7 with alternatives

Compare XBS104S14R-G with alternatives