SDL-133-TT-11 vs G809A206622 feature comparison

SDL-133-TT-11 Samtec Inc

Buy Now Datasheet

G809A206622 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Additional Feature LOW PROFILE
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 66 66
Base Number Matches 1 1
Contact Finish Termination TIN LEAD (100) OVER NICKEL (50)
JESD-609 Code e0
UL Flammability Code 94V-0

Compare SDL-133-TT-11 with alternatives

Compare G809A206622 with alternatives