SDL-121-G-12 vs 803-13-042-10-004000 feature comparison

SDL-121-G-12 Samtec Inc

Buy Now Datasheet

803-13-042-10-004000 Mill-Max Mfg Corp

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC MILL-MAX MFG CORP
ROHS COMPLIANT ROHS COMPLIANT
compliant compliant
SAMTEC
LOW PROFILE
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL (50) NOT SPECIFIED
Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
FEMALE FEMALE
BERYLLIUM COPPER NOT SPECIFIED
NO NO
NO NO
NO NO
e4 e4
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SOLDER
42 42
1 1
EAR99
8536.90.40.00

Compare SDL-121-G-12 with alternatives

Compare 803-13-042-10-004000 with alternatives