SDL-111-T-31 vs SSM-111-L-DH-LC-TR feature comparison

SDL-111-T-31 Samtec Inc

Buy Now Datasheet

SSM-111-L-DH-LC-TR Samtec Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SAMTEC INC SAMTEC INC
ROHS COMPLIANT
compliant compliant
SAMTEC
LOW PROFILE, LOW INSERTION FORCE
SOCKET SOCKET
BOARD CONNECTOR BOARD CONNECTOR
GOLD (30) OVER NICKEL GOLD (10)
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
FEMALE FEMALE
BERYLLIUM COPPER PHOSPHOR BRONZE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
2.54 mm 2.54 mm
SOLDER SURFACE MOUNT
22 22
1 1
125 °C
-55 °C
5.2 A
94V-0

Compare SDL-111-T-31 with alternatives

Compare SSM-111-L-DH-LC-TR with alternatives