SDL-106-G-30 vs G827A120 feature comparison

SDL-106-G-30 Samtec Inc

Buy Now Datasheet

G827A120 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Description 12 Position, .100" Low Profile Double Row Screw Machine Socket Strip
Samacsys Manufacturer SAMTEC
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2024-06-27 2015-12-17
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 90
EFUP 50
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.40 Conflict Minerals Statement
Additional Feature LOW PROFILE, LOW INSERTION FORCE
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare SDL-106-G-30 with alternatives

Compare G827A120 with alternatives