SDF50N40JAMZU1B
vs
SDF50N40JAMWU1N
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SOLITRON DEVICES INC
|
SOLITRON DEVICES INC
|
Package Description |
FLANGE MOUNT, R-MSFM-T5
|
FLANGE MOUNT, R-MSFM-P5
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
8541.29.00.95
|
Additional Feature |
CUSTOM BENT LEAD OPTIONS ARE AVAILABLE
|
HIGH RELIABILITY
|
Configuration |
PARALLEL, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
|
PARALLEL, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
|
DS Breakdown Voltage-Min |
400 V
|
400 V
|
Drain Current-Max (ID) |
50 A
|
50 A
|
Drain-source On Resistance-Max |
0.12 Ω
|
0.12 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-MSFM-T5
|
R-MSFM-P5
|
Number of Elements |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
500 W
|
500 W
|
Pulsed Drain Current-Max (IDM) |
200 A
|
200 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
219 ns
|
219 ns
|
Turn-on Time-Max (ton) |
173 ns
|
173 ns
|
Base Number Matches |
1
|
1
|
Power Dissipation-Max (Abs) |
|
500 W
|
|
|
|
Compare SDF50N40JAMZU1B with alternatives
Compare SDF50N40JAMWU1N with alternatives