SDF50N40JAMEU1B
vs
SDF50N40JAMWD1Z
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLITRON DEVICES INC
SOLITRON DEVICES INC
Package Description
FLANGE MOUNT, R-MSFM-T5
FLANGE MOUNT, R-MSFM-T5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
CUSTOM BENT LEAD OPTIONS ARE AVAILABLE
CUSTOM BENT LEAD OPTIONS ARE AVAILABLE
Configuration
PARALLEL, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
PARALLEL, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min
400 V
400 V
Drain Current-Max (ID)
50 A
50 A
Drain-source On Resistance-Max
0.12 Ω
0.12 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-MSFM-T5
R-MSFM-T5
Number of Elements
2
2
Number of Terminals
5
5
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation Ambient-Max
500 W
500 W
Pulsed Drain Current-Max (IDM)
200 A
200 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
219 ns
219 ns
Turn-on Time-Max (ton)
173 ns
173 ns
Base Number Matches
1
1
Compare SDF50N40JAMEU1B with alternatives
Compare SDF50N40JAMWD1Z with alternatives