SDF50N40JAMEU1B vs SDF50N40JAMZU1N feature comparison

SDF50N40JAMEU1B Solitron Devices Inc

Buy Now Datasheet

SDF50N40JAMZU1N Solitron Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC SOLITRON DEVICES INC
Package Description FLANGE MOUNT, R-MSFM-T5 FLANGE MOUNT, R-MSFM-P5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature CUSTOM BENT LEAD OPTIONS ARE AVAILABLE HIGH RELIABILITY
Configuration PARALLEL, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR PARALLEL, 2 ELEMENTS WITH BUILT-IN DIODE AND RESISTOR
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 50 A 50 A
Drain-source On Resistance-Max 0.12 Ω 0.12 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-MSFM-T5 R-MSFM-P5
Number of Elements 2 2
Number of Terminals 5 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 500 W 500 W
Pulsed Drain Current-Max (IDM) 200 A 200 A
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 219 ns 219 ns
Turn-on Time-Max (ton) 173 ns 173 ns
Base Number Matches 1 1
Power Dissipation-Max (Abs) 500 W

Compare SDF50N40JAMEU1B with alternatives

Compare SDF50N40JAMZU1N with alternatives