SDD15M3000G vs 637-015-330-047 feature comparison

SDD15M3000G Amphenol Positronic

Buy Now Datasheet

637-015-330-047 EDAC Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC EDAC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-24308
Board Mounting Option HOLE .112-.124 BOARD LOCK
Body Breadth 0.494 inch 0.496 inch
Body Depth 0.411 inch 0.256 inch
Body Length 1.213 inch 1.213 inch
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 5 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
Durability 1000 Cycles
Empty Shell NO NO
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Color BLUE BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.09 inch 0.09 inch
Mating Contact Row Spacing 0.078 inch 0.078 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 3 3
Number of Rows Loaded 3 3
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C -50 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 1.98 mm 1.98 mm
Plating Thickness 50u inch 15u inch
Rated Current (Signal) 5 A 5 A
Reference Standard MIL, UL MIL; UL
Shell Finish GOLD NICKEL
Shell Material BRASS STEEL
Shell Size 1/E 1/E
Terminal Length 0.15 inch 0.189 inch
Terminal Pitch 2.29 mm 2.29 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG
Contact Finish Termination TIN
Dielectric Withstanding Voltage 707 VAC V
Insertion Force-Max 4.45 N
JESD-609 Code e3
Mounting Option 1 #4-40
Mounting Option 2 STANDOFF
Withdrawl Force-Min 0.28 N

Compare SDD15M3000G with alternatives

Compare 637-015-330-047 with alternatives