SDD104F4000G
vs
PCDD104S98B3000-14
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER
GOLD (30) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER COPPER
GOLD (30) OVER NICKEL
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e4
e4
MIL Conformance
NO
YES
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
GOLD
ZINC
Shell Material
BRASS
STEEL/BRASS
Shell Size
6
6
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
104
104
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-24308
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare SDD104F4000G with alternatives
Compare PCDD104S98B3000-14 with alternatives