SDCL1005CR10JTDF vs PE-0402CL101JTT feature comparison

SDCL1005CR10JTDF Sunlord

Buy Now Datasheet

PE-0402CL101JTT Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD PULSE ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer SUNLORD Pulse Electronics
Case/Size Code 0402 0402
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 2.6 Ω 2.6 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 8 8
Rated Current-Max 0.15 A 0.15 A
Self Resonance Frequency 700 MHz 700 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare SDCL1005CR10JTDF with alternatives

Compare PE-0402CL101JTT with alternatives