SDCL0603Q12NJT02B03 vs LQP03TN12NJ02B feature comparison

SDCL0603Q12NJT02B03 Sunlord

Buy Now Datasheet

LQP03TN12NJ02B Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SHENZHEN SUNLORD ELECTRONICS CO LTD MURATA MANUFACTURING CO LTD
Package Description CHIP CHIP, 0201
Reach Compliance Code unknown compliant
Case/Size Code 0201 0201
Construction RECTANGULAR PACKAGE Chip
Core Material CERAMIC
DC Resistance 0.7 Ω 0.7 Ω
Inductance-Nom (L) 0.012 µH 0.012 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR BULK
Quality Factor-Min (at L-nom) 13 12
Rated Current-Max 0.25 A 0.25 A
Self Resonance Frequency 3400 MHz 2900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz 500 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare SDCL0603Q12NJT02B03 with alternatives

Compare LQP03TN12NJ02B with alternatives