SDC-14615T-884W
vs
SDC-14615T-574W
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
DIP
DIP
Package Description
QIP, DIP36,.6
DDIP-36
Pin Count
36
36
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
THREE CHANNEL
THREE CHANNEL
Analog Input Voltage-Max
11.8 V
11.8 V
Angular Accuracy-Max
4 arc min
4 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-XDIP-P36
R-XDIP-P36
JESD-609 Code
e0
e0
Length
48.1 mm
48.1 mm
Negative Supply Voltage-Max
-5.5 V
-5.5 V
Negative Supply Voltage-Min
-4.5 V
-4.5 V
Negative Supply Voltage-Nom
-5 V
-5 V
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
QIP
Package Equivalence Code
DIP36,.6
DIP36,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.69 mm
5.69 mm
Signal/Output Frequency
5000 Hz
5000 Hz
Supply Current-Max
51 mA
51 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
QUAD
QUAD
Tracking Rate-Max
2.5 rps
2.5 rps
Width
19.7 mm
19.7 mm
Base Number Matches
1
1
Compare SDC-14615T-884W with alternatives
Compare SDC-14615T-574W with alternatives