SDC-14587-312 vs SDC-14587-472 feature comparison

SDC-14587-312 Data Device Corporation

Buy Now Datasheet

SDC-14587-472 Data Device Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DIP DIP
Package Description DDIP-36 DDIP-36
Pin Count 36 36
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE RESOLUTION; BUILT-IN-TEST PROGRAMMABLE RESOLUTION; BUILT-IN-TEST
Analog Input Voltage-Max 2 V 2 V
Angular Accuracy-Max 6.3 arc min 6.3 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-XDIP-P36 R-XDIP-P36
Length 48.1 mm 48.1 mm
Negative Supply Voltage-Max -15.75 V -15.75 V
Negative Supply Voltage-Min -14.25 V -14.25 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QIP DIP
Package Equivalence Code DIP36,.6 DIP36,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Seated Height-Max 5.69 mm 5.69 mm
Signal/Output Frequency 5000 Hz 5000 Hz
Supply Voltage-Max 15.75 V 15.75 V
Supply Voltage-Min 14.25 V 14.25 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position QUAD DUAL
Tracking Rate-Max 12.5 rps 12.5 rps
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare SDC-14587-312 with alternatives

Compare SDC-14587-472 with alternatives