SDC-14587-235W
vs
SDC-14587-375W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DDIP-36
Pin Count
36
36
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
PROGRAMMABLE RESOLUTION; BUILT-IN-TEST
PROGRAMMABLE RESOLUTION; BUILT-IN-TEST
Analog Input Voltage-Max
2 V
2 V
Angular Accuracy-Max
1.3 arc min
1.3 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-XDIP-P36
R-XDIP-P36
Length
48.1 mm
48.1 mm
Negative Supply Voltage-Max
-15.75 V
-15.75 V
Negative Supply Voltage-Min
-14.25 V
-14.25 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QIP
Package Equivalence Code
DIP36,.6
DIP36,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38534
Seated Height-Max
5.69 mm
5.69 mm
Signal/Output Frequency
5000 Hz
5000 Hz
Supply Voltage-Max
15.75 V
15.75 V
Supply Voltage-Min
14.25 V
14.25 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
NICKEL
NICKEL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
QUAD
Tracking Rate-Max
12.5 rps
12.5 rps
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Compare SDC-14587-235W with alternatives
Compare SDC-14587-375W with alternatives