SDC-14568-394K
vs
SDC-14568-294K
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DATA DEVICE CORP
DATA DEVICE CORP
Part Package Code
DIP
DIP
Package Description
1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36
1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36
Pin Count
36
36
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY
Analog Input Voltage-Max
1.15 V
1.15 V
Angular Accuracy-Max
2.3 arc min
2.3 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-XDIP-P36
R-XDIP-P36
JESD-609 Code
e0
e0
Length
48.13 mm
48.13 mm
Negative Supply Voltage-Max
-15.75 V
-15.75 V
Negative Supply Voltage-Min
-14.25 V
-14.25 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QIP
QIP
Package Equivalence Code
DIP36,.6
DIP36,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.69 mm
5.69 mm
Signal/Output Frequency
1000 Hz
1000 Hz
Supply Voltage-Max
15.75 V
15.75 V
Supply Voltage-Min
14.25 V
14.25 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Tracking Rate-Max
0.61 rps
0.61 rps
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Compare SDC-14568-394K with alternatives
Compare SDC-14568-294K with alternatives