SDC-14566-574Y
vs
SDC-14566-844Y
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36
|
QIP,
|
Pin Count |
36
|
36
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY
|
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY
|
Analog Input Voltage-Max |
11.8 V
|
11.8 V
|
Angular Accuracy-Max |
2.3 arc min
|
2.3 arc min
|
Converter Type |
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
JESD-30 Code |
R-XDIP-P36
|
R-XDIP-P36
|
JESD-609 Code |
e0
|
e0
|
Length |
48.13 mm
|
48.13 mm
|
Negative Supply Voltage-Max |
-15.75 V
|
-15.75 V
|
Negative Supply Voltage-Min |
-14.25 V
|
-14.25 V
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
36
|
36
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
QIP
|
QIP
|
Package Equivalence Code |
DIP36,.6
|
DIP36,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.69 mm
|
5.69 mm
|
Signal/Output Frequency |
1000 Hz
|
1000 Hz
|
Supply Voltage-Max |
15.75 V
|
15.75 V
|
Supply Voltage-Min |
14.25 V
|
14.25 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Tracking Rate-Max |
2.5 rps
|
2.5 rps
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-PRF-38534
|
|
|
|
Compare SDC-14566-574Y with alternatives
Compare SDC-14566-844Y with alternatives