SDC-14565-551 vs SDC-14565-371 feature comparison

SDC-14565-551 Data Device Corporation

Buy Now Datasheet

SDC-14565-371 Data Device Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code DIP DIP
Package Description QIP, 1.900 X 0.780 INCH, 0.210 INCH HEIGHT, DOUBLE WIDTH, KOVAR, DIP-36
Pin Count 36 36
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY BUILT-IN-TEST; PROGRAMMABLE RESOLUTION; ALSO REQUIRES A +5V NOMINAL SUPPLY
Analog Input Voltage-Max 11.8 V 11.8 V
Angular Accuracy-Max 6.3 arc min 6.3 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-XDIP-P36 R-XDIP-P36
Length 48.13 mm 48.13 mm
Negative Supply Voltage-Max -15.75 V -15.75 V
Negative Supply Voltage-Min -14.25 V -14.25 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 36 36
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QIP QIP
Package Equivalence Code DIP36,.6 DIP36,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534
Seated Height-Max 5.69 mm 5.69 mm
Signal/Output Frequency 1000 Hz 1000 Hz
Supply Voltage-Max 15.75 V 15.75 V
Supply Voltage-Min 14.25 V 14.25 V
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Tracking Rate-Max 2.5 rps 2.5 rps
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare SDC-14565-551 with alternatives

Compare SDC-14565-371 with alternatives