SDBG-25S vs TB-25SS feature comparison

SDBG-25S Hirose Electric Co Ltd

Buy Now Datasheet

TB-25SS Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature PANEL MOUNTABLE PANEL MOUNTABLE
Body Breadth 0.494 inch 0.494 inch
Body Length 2.088 inch 2.088 inch
Body/Shell Style SOCKET SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON CU
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 30 mΩ 2.7 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1250VAC V 1100VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .115-.125 HOLE .112-.124
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.8448 mm
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Shell Finish DICHROMATE ZINC
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Pitch 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 9
Body Depth 0.198 inch
Contact Design PREASSEM CONN
Contact Finish Termination GOLD FLASH
Insertion Force-Max 3.336 N
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness FLASH inch
Terminal Length 0.234 inch
Withdrawl Force-Min .1946 N

Compare SDBG-25S with alternatives

Compare TB-25SS with alternatives