SDB154-TP
vs
DB104S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
CONTINENTAL DEVICE INDIA LTD
Package Description
SDB-1, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
MCC
Breakdown Voltage-Min
400 V
400 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
30 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
1.5 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
IATF 16949
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Current-Max
5 µA
10 µA
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
22
Operating Temperature-Min
-55 °C
Reverse Test Voltage
400 V
Compare SDB154-TP with alternatives