SDB151L vs UB-151 feature comparison

SDB151L Micro Commercial Components

Buy Now Datasheet

UB-151 Allegro MicroSystems LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS ALLEGRO MICROSYSTEMS LLC
Package Description R-PDSO-G4
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 2.5 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 50 A 15 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Output Current-Max 1.5 A 0.7 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 100 V
Reverse Current-Max 10 µA
Surface Mount YES NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 1
Operating Temperature-Max 140 °C
Reverse Recovery Time-Max 0.4 µs

Compare SDB151L with alternatives

Compare UB-151 with alternatives