SDB104L vs S1ZB60-4062 feature comparison

SDB104L Micro Commercial Components

Buy Now Datasheet

S1ZB60-4062 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description R-PDSO-G4 R-XDIP-T4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Breakdown Voltage-Min 400 V 600 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.05 V
JESD-30 Code R-PDSO-G4 R-XDIP-T4
JESD-609 Code e0 e6
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 1 A 0.5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 600 V
Reverse Current-Max 10 µA 0.00001 µA
Surface Mount YES NO
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 5 1
Category CO2 Kg 8.4
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Operating Temperature-Max 150 °C

Compare SDB104L with alternatives

Compare S1ZB60-4062 with alternatives