SDA5000HFS vs SDR047/01 feature comparison

SDA5000HFS Solid State Devices Inc (SSDI)

Buy Now Datasheet

SDR047/01 Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC SOLID STATE DEVICES INC
Package Description HVSTICK-2 HERMETICALLY SEALED, AXIAL PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XDSS-W2 E-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.5 A 0.5 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR ELLIPTICAL
Package Style SPECIAL SHAPE LONG FORM
Rep Pk Reverse Voltage-Max 5000 V 5000 V
Reverse Recovery Time-Max 0.03 µs 0.18 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 4
Part Package Code AXIAL DIODE
Forward Voltage-Max (VF) 3.5 V
Operating Temperature-Max 150 °C
Qualification Status Not Qualified

Compare SDA5000HFS with alternatives

Compare SDR047/01 with alternatives