SDA04H0BR
vs
4009-10PB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
C & K COMPONENTS LLC
OUPIIN AMERICA INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Material
POLYAMIDE6T
Actuator Type
FLUSH TYPE
PIANO
Additional Feature
LOW PROFIE, UL
Body Breadth
7.49 mm
9.1948 mm
Body Color
BLACK
Body Height
3.5 mm
10.5918 mm
Body Length or Diameter
12.1 mm
26.5684 mm
Center Contact Material
BERYLLIUM COPPER
BRASS
Center Contact Plating
GOLD
GOLD
Contact Current(DC)-Max
0.1 A
0.025 A
Contact (DC) Max Rating R Load
0.1A@5VDC
0.025A@50VDC
Contact Function
ON-OFF
ON-OFF
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
5 V
50 V
Dielectric Withstand Volts
300VDC V
500VDC V
Electrical Life
1000 Cycle(s)
3000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Housing Material
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-RIGHT ANGLE
Number of Positions
4
Number of Switch Sections
4
10
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Hole Count
8
20
Packing Method
TR, 13 INCH
Sealing
TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
VERTICAL
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
PIANO DIP SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au)
Terminal Length
0.106 inch
0.133 inch
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Length
0.087 inch
Contact Timing
BREAK-BEFORE-MAKE
Compare SDA04H0BR with alternatives
Compare 4009-10PB with alternatives