SDA02H0B
vs
210-2LPS
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS LLC
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Factory Lead Time |
48 Weeks
|
|
Actuator Material |
POLYAMIDE6T
|
|
Actuator Type |
FLUSH TYPE
|
|
Additional Feature |
LOW PROFIE, UL
|
|
Body Breadth |
7.06 mm
|
6.55 mm
|
Body Color |
BLACK
|
|
Body Height |
3.5 mm
|
3.8 mm
|
Body Length or Diameter |
7.49 mm
|
6.7 mm
|
Center Contact Material |
BERYLLIUM COPPER
|
|
Center Contact Plating |
GOLD
|
|
Contact Current(DC)-Max |
0.1 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.1A@5VDC
|
.1A@20VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.05 mΩ
|
|
Contact Voltage(DC)-Max |
5 V
|
20 V
|
Dielectric Withstand Volts |
300VDC V
|
|
Electrical Life |
1000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
BERYLLIUM COPPER
|
|
End Contact Plating |
GOLD
|
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
2
|
|
Number of Switch Sections |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
4
|
|
Packing Method |
TUBE
|
ANTI-STATIC TUBE
|
Sealing |
TOP TAPE SEALED
|
BOTTOM SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
TIN
|
Terminal Length |
0.106 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
4
|
8
|
Package Description |
|
ROHS COMPLIANT
|
Samacsys Manufacturer |
|
CTS
|
|
|
|
Compare SDA02H0B with alternatives
Compare 210-2LPS with alternatives