SD5002J vs SD5002N feature comparison

SD5002J Microchip Technology Inc

Buy Now Datasheet

SD5002N Calogic Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEDYNE COMPONENTS CALOGIC LLC
Package Description IN-LINE, R-CDIP-T16 PLASTIC, DIP-16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE COMMON GATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 15 V 15 V
Drain Current-Max (ID) 0.05 A 0.05 A
Drain-source On Resistance-Max 70 Ω 70 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 0.5 pF 0.5 pF
JESD-30 Code R-CDIP-T16 R-PDIP-T16
Number of Elements 4 4
Number of Terminals 16 16
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 85 °C 85 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
HTS Code 8541.21.00.95
Additional Feature LOW INSERTION LOSS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SD5002J with alternatives

Compare SD5002N with alternatives