SD5001N vs SD5002J feature comparison

SD5001N Calogic Inc

Buy Now Datasheet

SD5002J Teledyne Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CALOGIC LLC TELEDYNE COMPONENTS
Part Package Code DIP
Package Description PLASTIC, DIP-16 IN-LINE, R-CDIP-T16
Pin Count 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Additional Feature LOW INSERTION LOSS
Configuration COMMON GATE, 4 ELEMENTS WITH BUILT-IN DIODE COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 10 V 15 V
Drain Current-Max (ID) 0.05 A 0.05 A
Drain-source On Resistance-Max 70 Ω 70 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 0.5 pF 0.5 pF
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Number of Elements 4 4
Number of Terminals 16 16
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 85 °C 85 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare SD5001N with alternatives

Compare SD5002J with alternatives