SD5000N
vs
SD5002N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SILICONIX INC
CALOGIC LLC
Package Description
,
PLASTIC, DIP-16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Drain Current-Max (ID)
0.05 A
0.05 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-609 Code
e0
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
85 °C
85 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
16
HTS Code
8541.21.00.95
Additional Feature
LOW INSERTION LOSS
Configuration
COMMON GATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
15 V
Drain-source On Resistance-Max
70 Ω
Feedback Cap-Max (Crss)
0.5 pF
JESD-30 Code
R-PDIP-T16
Number of Elements
4
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare SD5000N with alternatives
Compare SD5002N with alternatives