SD5000N vs SD5200N feature comparison

SD5000N Universal Semiconductor Inc

Buy Now Datasheet

SD5200N Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNIVERSAL SEMICONDUCTOR INC TELEDYNE COMPONENTS
Part Package Code DIP
Package Description IN-LINE, R-PDIP-T16 IN-LINE, R-PDIP-T16
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW INSERTION LOSS
Configuration COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE COMMON SUBSTRATE, 4 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 30 V
Drain Current-Max (ID) 0.05 A 0.05 A
Drain-source On Resistance-Max 70 Ω 80 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 0.5 pF 0.5 pF
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0
Number of Elements 4 4
Number of Terminals 16 16
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 85 °C 85 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare SD5000N with alternatives

Compare SD5200N with alternatives