SD5000J vs SD5000I feature comparison

SD5000J Telcom Semiconductor Inc

Buy Now Datasheet

SD5000I Micross Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELCOM SEMICONDUCTOR INC MICROSS COMPONENTS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Drain Current-Max (ID) 0.05 A 0.05 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 85 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 3