SD420M0047B5F-1240 vs SD420M0047C5F51240 feature comparison

SD420M0047B5F-1240 YAGEO Corporation

Buy Now Datasheet

SD420M0047C5F51240 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Active Active
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
47 µF 47 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
40 mm 40 mm
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
420 V 420 V
420 mA 420 mA
5 mm 5 mm
1 1

Compare SD420M0047B5F-1240 with alternatives

Compare SD420M0047C5F51240 with alternatives