SD4017
vs
MRF240A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Package Description |
FLANGE MOUNT, R-PDFM-F6
|
,
|
Pin Count |
6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Collector Current-Max (IC) |
0.06 A
|
8 A
|
Collector-Emitter Voltage-Max |
25 V
|
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
15
|
10
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
|
JESD-30 Code |
R-PDFM-F6
|
|
Number of Elements |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
88 W
|
100 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
FLAT
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare SD4017 with alternatives