SD330M6R3
vs
SG330M0JBK-0407
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
CAPXON INTERNATIONAL ELECTRONIC CO LTD
|
LELON ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
33 µF
|
33 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
4 mm
|
4 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Length |
7 mm
|
7 mm
|
Manufacturer Series |
SD(6.3V)
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
6.3 V
|
6.3 V
|
Series |
SD(6.3V)
|
|
Terminal Pitch |
1.5 mm
|
1.5 mm
|
Base Number Matches |
1
|
1
|
Leakage Current |
|
0.003 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Packing Method |
|
BULK
|
Ripple Current |
|
32 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.23
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare SD330M6R3 with alternatives
Compare SG330M0JBK-0407 with alternatives