SD2G686M1631MPA vs SMM400LCSN68M20A feature comparison

SD2G686M1631MPA Samwha Electronics

Buy Now Datasheet

SMM400LCSN68M20A Chemi-Con

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-01-12
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20 CMRT V6.22
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e0
Leakage Current 0.559 mA 0.49477 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 488 mA 820 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Diameter 20 mm
Length 25 mm
Package Style Radial
Terminal Pitch 8 mm

Compare SD2G686M1631MPA with alternatives

Compare SMM400LCSN68M20A with alternatives